+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

009990023

Tweezers; 120mm; Blades: curved; Blade tip shape: sharp; universal


Manufacturer: BETA

Manufacturer part number:
009990023
TME Symbol:
BE999E

Specification

Manufacturer
BETA
Type of tool
tweezers
Tweezers length
120mm
Blade shape
curved
Blade tip shape
sharp
Tools application
universal
Gross weight16.03 g
EAN code8014230087726
See other products in this category: Universal Tweezers BETA,
*
009990023
18 in TME stock
Net price for quantities from 1 pcs - 14.48 USDGross price for quantities from 1 pcs - 14.48 USD
Net price for quantities from 3 pcs - 13.97 USDGross price for quantities from 3 pcs - 13.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs