+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000990215

Wrench; hook,with joint; 168mm

Manufacturer: BETA

Manufacturer part number:
000990215
TME Symbol:
BE99SQ/15-35

Specification

Manufacturer
BETA
Type of tool
wrench
Kind of wrench
hook, with joint
Spanner size
15...35mm
Length
168mm
Gross weight108.53 g
EAN code8014230084381
See other products in this category: Wrenches - Others BETA,
*
000990215
2 in TME stock
Net price for quantities from 1 pcs - 23.33 USDGross price for quantities from 1 pcs - 23.33 USD
Net price for quantities from 4 pcs - 22.50 USDGross price for quantities from 4 pcs - 22.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs