+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

000990280

Wrench; hook,with joint; 344mm

Manufacturer: BETA

Manufacturer part number:
000990280
TME Symbol:
BE99SQ/80-120

Specification

Manufacturer
BETA
Type of tool
wrench
Kind of wrench
hook, with joint
Spanner size
80...120mm
Length
344mm
Gross weight672.9 g
EAN code8014230084411
See other products in this category: Wrenches - Others BETA,
*
000990280
0 in TME stock
Net price for quantities from 1 pcs - 47.56 USDGross price for quantities from 1 pcs - 47.56 USD
Net price for quantities from 3 pcs - 45.87 USDGross price for quantities from 3 pcs - 45.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.