+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BEV 1300-2

Drill; 13mm; 1.3kW


Manufacturer: METABO

Manufacturer part number:
BEV 1300-2
TME Symbol:
BEV1300-2

Specification

Manufacturer
METABO
Type of power tool
drill
Holder socket size - mm
13mm
Maximum power
1.3kW
Operating modes
drilling
Kind of holder
drill holder
Gross weight3.5 kg
Certificates
See other products in this category: Electric Power Tools METABO,
*
BEV 1300-2
0 in TME stock
Net price for quantities from 1 pcs - 373.43 USDGross price for quantities from 1 pcs - 373.43 USD
Net price for quantities from 3 pcs - 346.75 USDGross price for quantities from 3 pcs - 346.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.