+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BC1

Crimping tool: cable terminals; non-insulated terminals; 198mm


Manufacturer: BEX

Manufacturer part number:
BC1
TME Symbol:
BEX-BC1

Specification

Manufacturer
BEX
Crimping tool type
cable terminals
Crimp tool application
non-insulated terminals
Wire cross section
0,75; 1,5; 2,5; 4; 6; 10mm2 (non-insulated terminals)
Wire size
16AWG...8AWG
Tool material
carbon steel
Tool length
198mm
Crimp tool features
  • ergonomic pads on handles
  • jaw opening interlock
  • parallel guidance of dies which enhances crimping quality
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight510.8 g

WATCH VIDEO

See other products in this category: Crimping Tools for Terminals BEX,
*
BC1
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.48 USDGross price for quantities from 1 pcs - 47.48 USD
Net price for quantities from 3 pcs - 45.72 USDGross price for quantities from 3 pcs - 45.72 USD