+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PB1

Crimping jaws; non-insulated terminals,ring terminal; 0.5÷4mm2


Manufacturer: BEX

Manufacturer part number:
PB1
TME Symbol:
BEX-PB1

Specification

Manufacturer
BEX
Type of crimping tool accessories
crimping jaws
Wire cross-section
0.5...4mm2
Tool material
steel
Related items
BEX-PBO
Crimp tool application
  • non-insulated terminals
  • ring terminal
Gross weight107.82 g
See other products in this category: Crimping Tools for Terminals BEX,
*
PB1
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 29.18 USDGross price for quantities from 1 pcs - 29.18 USD