+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BF0040A12060

Contactor: 4-pole; NO x4; 120VAC; 1.9A; for DIN rail mounting; BF


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF0040A12060
TME Symbol:
BF0040A12060

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
120V AC
Max. operating current
1.9A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
45mm
Height
81mm
Insulation voltage
690V
Supply voltage frequency
60Hz
Operating temperature
-50...70°C
Gross weight354 g
Certificates
EAN code8013975164983
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF0040A12060
0 in TME stock
Net price for quantities from 1 pcs - 49.89 USDGross price for quantities from 1 pcs - 49.89 USD
Net price for quantities from 5 pcs - 47.08 USDGross price for quantities from 5 pcs - 47.08 USD
Net price for quantities from 10 pcs - 43.65 USDGross price for quantities from 10 pcs - 43.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.