+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BF078600805

Dungarees; Size: XXL; grey; 180g/m2


Manufacturer: BETA

Manufacturer part number:
BF078600805
TME Symbol:
BF078600805

Specification

Manufacturer
BETA
Type of OSH component
dungarees
Size
XXL
Colour
grey
Conform to the norm
CE
Material
cotton, polyester
Grammage
180g/m2
OSH features
  • kneepad pockets
  • low weight
Gross weight700 g
EAN code8054809136578
See other products in this category: Work and Protective Clothing BETA,
*
BF078600805
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.81 USDGross price for quantities from 1 pcs - 24.81 USD
Net price for quantities from 3 pcs - 23.92 USDGross price for quantities from 3 pcs - 23.92 USD