+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BF078630808

Dungarees; Size: XXXXXL; grey; on suspenders; 180g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BF078630808
TME Symbol:
BF078630808

Specification

Manufacturer
BETA
Type of OSH component
dungarees
Size
XXXXXL
Colour
grey
Conform to the norm
CE
Material
cotton, polyester
Version
on suspenders
OSH features
kneepad pockets
Grammage
180g/m2
Gross weight920 g
EAN code8054809525105
See other products in this category: Work and Protective Clothing BETA,
*
BF078630808
0 in TME stock
Net price for quantities from 1 pcs - 34.62 USDGross price for quantities from 1 pcs - 34.62 USD
Net price for quantities from 3 pcs - 33.39 USDGross price for quantities from 3 pcs - 33.39 USD
No. of pieces (Multiplicity: 1)