+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BF078650806

Protective vest; Size: XXXL; grey; 180g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BF078650806
TME Symbol:
BF078650806

Specification

Manufacturer
BETA
Type of OSH component
protective vest
Size
XXXL
Colour
grey
Conform to the norm
CE
Material
cotton, polyester
OSH features
kneepad pockets
Grammage
180g/m2
Gross weight1.237 kg
EAN code8054809136820
See other products in this category: Work and Protective Clothing BETA,
*
BF078650806
0 in TME stock
Net price for quantities from 1 pcs - 43.80 USDGross price for quantities from 1 pcs - 43.80 USD
Net price for quantities from 3 pcs - 42.24 USDGross price for quantities from 3 pcs - 42.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.