+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BF078690801

Work jacket; Size: S; black; 180g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BF078690801
TME Symbol:
BF078690801

Specification

Manufacturer
BETA
Type of OSH component
work jacket
Size
S
Colour
black
Conform to the norm
CE
Material
cotton, polyester
Grammage
180g/m2
Gross weight676 g
EAN code8054809136936
See other products in this category: Work and Protective Clothing BETA,
*
BF078690801
0 in TME stock
Net price for quantities from 1 pcs - 31.99 USDGross price for quantities from 1 pcs - 31.99 USD
Net price for quantities from 3 pcs - 30.84 USDGross price for quantities from 3 pcs - 30.84 USD
No. of pieces (Multiplicity: 1)