+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BF079070806

Protective vest; Size: XXXL; grey; 260g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BF079070806
TME Symbol:
BF079070806

Specification

Manufacturer
BETA
Type of OSH component
protective vest
Size
XXXL
Colour
grey
Conform to the norm
CE
Material
cotton, polyester
Grammage
260g/m2
Gross weight706 g
EAN code8054809136424
See other products in this category: Work and Protective Clothing BETA,
*
BF079070806
0 in TME stock
Net price for quantities from 1 pcs - 30.05 USDGross price for quantities from 1 pcs - 30.05 USD
Net price for quantities from 3 pcs - 28.98 USDGross price for quantities from 3 pcs - 28.98 USD
No. of pieces (Multiplicity: 1)