+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

079090806

Work jacket; Size: XXXL; 260g/m2


Manufacturer: BETA

Manufacturer part number:
079090806
TME Symbol:
BF079090806

Specification

Manufacturer
BETA
Type of OSH component
work jacket
Size
XXXL
Grammage
260g/m2
Gross weight994 g

WATCH VIDEO

See other products in this category: Work and Protective Clothing BETA,
*
079090806
0 in TME stock
Net price for quantities from 1 pcs - 35.52 USDGross price for quantities from 1 pcs - 35.52 USD
Net price for quantities from 3 pcs - 34.25 USDGross price for quantities from 3 pcs - 34.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.