+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BF09T4A23060

Contactor: 4-pole; NO x4; 230VAC; 9A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF09T4A23060
TME Symbol:
BF09T4A23060

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
230V AC
Max. operating current
9A
Mounting
for DIN rail mounting, on panel
Gross weight346.74 g
Certificates
EAN code8013975161425
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
*
BF09T4A23060
0 in TME stock
Net price for quantities from 1 pcs - 44.09 USDGross price for quantities from 1 pcs - 44.09 USD
Net price for quantities from 5 pcs - 41.48 USDGross price for quantities from 5 pcs - 41.48 USD
Net price for quantities from 10 pcs - 38.87 USDGross price for quantities from 10 pcs - 38.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.