+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81013

Drill bit; Ø: 1.3mm; carbon steel; 1/8"; 3.175mm; PCB


Manufacturer: BUNGARD

Manufacturer part number:
81013
TME Symbol:
BF1.3

Specification

Manufacturer
BUNGARD
Type of power tool accessories
drill bit
Drill diameter
1.3mm
Material
carbon steel
Holder socket size - inch
1/8"
Holder socket size - mm
3.175mm
Tools application
PCB
Gross weight1.92 g
See other products in this category: Drills - Others BUNGARD,
*
81013
5 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 5 pcs - 3.82 USDGross price for quantities from 5 pcs - 3.82 USD
Net price for quantities from 30 pcs - 2.99 USDGross price for quantities from 30 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs