+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BF18T2A024

Contactor: 4-pole; NC x2 + NO x2; 24VAC; 18A

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF18T2A024
TME Symbol:
BF18T2A024

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
24V AC
Max. operating current
18A
Mounting
for DIN rail mounting, on panel
Gross weight365.2 g
Certificates
EAN code8013975162057
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
*
BF18T2A024
0 in TME stock
Net price for quantities from 1 pcs - 79.69 USDGross price for quantities from 1 pcs - 79.69 USD
Net price for quantities from 5 pcs - 75.21 USDGross price for quantities from 5 pcs - 75.21 USD
Net price for quantities from 10 pcs - 70.73 USDGross price for quantities from 10 pcs - 70.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.