+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BF18T4A230

Contactor: 4-pole; NO x4; 18A; on panel,for DIN rail mounting

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF18T4A230
TME Symbol:
BF18T4A230

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Max. operating current
18A
Mounting
for DIN rail mounting, on panel
Gross weight354.92 g
Certificates
EAN code8013975161609
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
*
BF18T4A230
5 in TME stock
Net price for quantities from 1 pcs - 69.23 USDGross price for quantities from 1 pcs - 69.23 USD
Net price for quantities from 5 pcs - 65.63 USDGross price for quantities from 5 pcs - 65.63 USD
Net price for quantities from 10 pcs - 62.02 USDGross price for quantities from 10 pcs - 62.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs