+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BF240X

Fuse: thermal; 16A; BFX; 240°C


Manufacturer: AUPO

Manufacturer part number:
BF240X
TME Symbol:
BF240X

Specification

Manufacturer
AUPO
Type of fuse
thermal
Current rating
16A
Max. voltage
250V
Manufacturer series
BFX
Opening termperature
240°C
Gross weight1.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thermal Fuses AUPO,
See other products from this series.:
*
BF240X
3748 in TME stock
Net price for quantities from 3 pcs - 0.65 USDGross price for quantities from 3 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 200 pcs - 0.39 USDGross price for quantities from 200 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs