+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BF257X

Fuse: thermal; 16A; BFX; 257°C


Manufacturer: AUPO

Manufacturer part number:
BF257X
TME Symbol:
BF257X

Specification

Manufacturer
AUPO
Type of fuse
thermal
Current rating
16A
Max. voltage
250V
Manufacturer series
BFX
Opening termperature
257°C
Gross weight1.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thermal Fuses AUPO,
See other products from this series.:
*
BF257X
833 in TME stock
Net price for quantities from 3 pcs - 1.81 USDGross price for quantities from 3 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.36 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 200 pcs - 1.09 USDGross price for quantities from 200 pcs - 1.09 USD
Net price for quantities from 500 pcs - 0.95 USDGross price for quantities from 500 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs