+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BF38T2A57560

Contactor: 4-pole; NC x2 + NO x2; 575VAC; 38A; BF; screw terminals


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF38T2A57560
TME Symbol:
BF38T2A57560

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
575V AC
Max. operating current
38A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
61mm
Height
90mm
Insulation voltage
690V
Supply voltage frequency
60Hz
Operating temperature
-50...70°C
Gross weight522 g
Certificates
EAN code8013975162408
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF38T2A57560
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 247.68 USDGross price for quantities from 1 pcs - 247.68 USD
Net price for quantities from 5 pcs - 233.11 USDGross price for quantities from 5 pcs - 233.11 USD
Net price for quantities from 10 pcs - 218.54 USDGross price for quantities from 10 pcs - 218.54 USD