+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUTONICS | |
Type of sensor | optical fiber amplifier | |
Output configuration | PNP | |
Connection | cables | |
Lead length | 2m | |
Operation modes | DARK-ON, LIGHT-ON | |
Body dimensions | 69.1x39.1x15mm | |
Max. operating current | 200mA | |
Body material | plastic | |
Operating temperature | -10...50°C |