+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CDIL | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 300V | |
Collector current | 0.5A | |
Power dissipation | 0.8W | |
Case | TO92 | |
Mounting | THT | |
Frequency | 60MHz |