+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BF5R-S1-N

Sensor: optical fiber amplifier; NPN; IP40; Connection: cables; 2m


Manufacturer: AUTONICS

Manufacturer part number:
BF5R-S1-N
TME Symbol:
BF5R-S1-N

Specification

Manufacturer
AUTONICS
Type of sensor
optical fiber amplifier
Output configuration
NPN
IP rating
IP40
Connection
cables
Lead length
2m
Operation modes
DARK-ON, LIGHT-ON
Body dimensions
78.7x30x10mm
Max. operating current
0.1A
Body material
plastic
Additional functions
Teach-in
Operating temperature
-10...50°C
Supply voltage
  • 12...24V DC
Sensors features
  • LCD display
  • timer
Gross weight134.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fiber-Optic Sensors AUTONICS,
*
BF5R-S1-N
1 in TME stock
Net price for quantities from 1 pcs - 56.10 USDGross price for quantities from 1 pcs - 56.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts