+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BF8000A23060

Contactor: 3-pole; NO x3; 230VAC; 80A; for DIN rail mounting; BF


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BF8000A23060
TME Symbol:
BF8000A23060

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
230V AC
Max. operating current
80A
Mounting
for DIN rail mounting
Manufacturer series
BF
Leads
screw terminals
Width
55mm
Height
136mm
Insulation voltage
690V
Supply voltage frequency
60Hz
Operating temperature
-50...70°C
Gross weight1.02 kg
Certificates
EAN code8013975223536
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
BF8000A23060
0 in TME stock
Net price for quantities from 1 pcs - 318.13 USDGross price for quantities from 1 pcs - 318.13 USD
Net price for quantities from 5 pcs - 305.80 USDGross price for quantities from 5 pcs - 305.80 USD
Net price for quantities from 10 pcs - 293.47 USDGross price for quantities from 10 pcs - 293.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.