+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BFA00970230

Star-delta starter; 7.5kW; 16A; screw terminals; 50/60Hz; 230VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA00970230
TME Symbol:
BFA00970230

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
7.5kW
Max. operating current
16A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
230V AC
Gross weight1.7 kg
Certificates
EAN code8013975149515
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA00970230
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 355.11 USDGross price for quantities from 1 pcs - 355.11 USD
Net price for quantities from 3 pcs - 340.73 USDGross price for quantities from 3 pcs - 340.73 USD
Net price for quantities from 10 pcs - 326.37 USDGross price for quantities from 10 pcs - 326.37 USD