+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of contactor | 3-pole reversing | |
Contacts configuration | NO x3 | |
Integrated auxiliary contacts | NC x2 | |
Control voltage | 400V AC | |
Max. operating current | 18A | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | BFA | |
Leads | screw terminals | |
Supply voltage frequency | 50/60Hz |