+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BFA03270110

Star-delta starter; 25kW; 50A; screw terminals; 50/60Hz; 110VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA03270110
TME Symbol:
BFA03270110

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
25kW
Max. operating current
50A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Rated coil voltage
110V AC
Gross weight1.9 kg
Certificates
EAN code8013975159057
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA03270110
0 in TME stock
Net price for quantities from 1 pcs - 635.70 USDGross price for quantities from 1 pcs - 635.70 USD
Net price for quantities from 5 pcs - 609.33 USDGross price for quantities from 5 pcs - 609.33 USD
Net price for quantities from 10 pcs - 582.95 USDGross price for quantities from 10 pcs - 582.95 USD
No. of pieces (Multiplicity: 1)