+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BFA03870110

Star-delta starter; 30kW; 60A; screw terminals; 50/60Hz; 110VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFA03870110
TME Symbol:
BFA03870110

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
star-delta starter
Switching capacity
30kW
Max. operating current
60A
Leads
screw terminals
Supply voltage frequency
50/60Hz
Coil voltage
110V AC
Gross weight1.9 kg
Certificates
EAN code8013975175200
See other products in this category: Starters LOVATO ELECTRIC,
*
BFA03870110
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 692.80 USDGross price for quantities from 1 pcs - 692.80 USD
Net price for quantities from 5 pcs - 666.46 USDGross price for quantities from 5 pcs - 666.46 USD
Net price for quantities from 10 pcs - 640.12 USDGross price for quantities from 10 pcs - 640.12 USD