+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BFC233663473

Capacitor: polypropylene; Y2; 0.047uF; 300V; 1kVDC; 17.5x10x16.5mm


Manufacturer: VISHAY

Manufacturer part number:
BFC233663473
TME Symbol:
BFC233663473

Specification

Manufacturer
VISHAY
Type of capacitor
polypropylene
Kind of capacitor
Y2
Capacitance
47nF
Operating voltage
300V, 1kV DC
Body dimensions
17.5x10x16.5mm
Mounting
THT
Tolerance
±20%
Terminal pitch
15mm
Leads
2pin
Gross weight1.3 g
Certificates
See other products in this category: THT Film Capacitors VISHAY,
*
BFC233663473
0 in TME stock
Net price for quantities from 600 pcs - 0.96 USDGross price for quantities from 600 pcs - 0.96 USD
Net price for quantities from 2400 pcs - 0.82 USDGross price for quantities from 2400 pcs - 0.82 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.