+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of contactor | 3-pole | |
Contacts configuration | NO x3 | |
Control voltage | 220V AC | |
Max. operating current | 60A | |
Mounting | for DIN rail mounting | |
Manufacturer series | BF | |
Leads | screw terminals | |
Width | 55mm | |
Height | 136mm | |
Insulation voltage | 690V | |
Supply voltage frequency | 60Hz | |
Operating temperature | -50...70°C |