+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BFK2600A230

Contactor: 3-pole; Uoper: 240VAC,440VAC; 11kVAR,22kVAR


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFK2600A230
TME Symbol:
BFK2600A230

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole
Operating voltage
240V AC, 440V AC
Reactive power
11kVAR, 22kVAR
Application
for capacitors
Control voltage
230V AC
Gross weight455.7 g
Certificates
See other products in this category: Capacitor switching contactors LOVATO ELECTRIC,
*
BFK2600A230
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.51 USDGross price for quantities from 1 pcs - 66.51 USD
Net price for quantities from 5 pcs - 63.45 USDGross price for quantities from 5 pcs - 63.45 USD
Packaging method by the manufacturer:Cardboard = 10 pcs