+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BFK3800A230

Contactor: 3-pole; Uoper: 240VAC,440VAC; 17kVAR,33kVAR

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
BFK3800A230
TME Symbol:
BFK3800A230

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole
Operating voltage
240V AC, 440V AC
Reactive power
17kVAR, 33kVAR
Application
for capacitors
Control voltage
230V AC
Gross weight450.5 g
Certificates
See other products in this category: Capacitor switching contactors LOVATO ELECTRIC,
*
BFK3800A230
2 in TME stock
Net price for quantities from 1 pcs - 114.01 USDGross price for quantities from 1 pcs - 114.01 USD
Net price for quantities from 5 pcs - 108.31 USDGross price for quantities from 5 pcs - 108.31 USD
No. of pieces (Multiplicity: 1)