+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BFP183E7764HTSA1

Transistor: NPN; bipolar; 12V; 65mA; 250mW; automotive industry


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BFP183E7764HTSA1
TME Symbol:
BFP183E7764HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
12V
Collector current
65mA
Power dissipation
0.25W
Current gain
70
Mounting
SMD
Frequency
8GHz
Application
automotive industry
Gross weight0.018 g
Certificates
See other products in this category: NPN SMD transistors INFINEON TECHNOLOGIES,
*
BFP183E7764HTSA1
0 in TME stock
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.