+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BFP620FH7764XTSA1

Transistor: NPN; bipolar; 80mA; 185mW; automotive industry


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BFP620FH7764XTSA1
TME Symbol:
BFP620FH7764XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
NPN
Polarisation
bipolar
Collector current
80mA
Power dissipation
185mW
Current gain
110
Mounting
SMD
Frequency
65GHz
Application
automotive industry
Gross weight0.019 g
Certificates
See other products in this category: NPN SMD transistors INFINEON TECHNOLOGIES,
*
BFP620FH7764XTSA1
0 in TME stock
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.