+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BFP650FH6327

Transistor: NPN; SiGe: C; bipolar; RF; 13V; 0.15A; 0.5W; TSFP-4


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BFP650FH6327
TME Symbol:
BFP650FH6327

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
NPN
Technology
SiGe:C
Polarisation
bipolar
Kind of transistor
RF
Collector-emitter voltage
13V
Collector current
0.15A
Power dissipation
0.5W
Case
TSFP-4
Mounting
SMD
Kind of package
reel, tape
Frequency
42GHz
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors INFINEON TECHNOLOGIES,
*
BFP650FH6327
1420 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs