+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Kind of transistor | RF | |
Collector-emitter voltage | 16V | |
Collector current | 0.21A | |
Power dissipation | 0.7W | |
Case | SOT23 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 5GHz |