+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BFR193E6327

Transistor: NPN; bipolar; RF; 20V; 80mA; 0.58W; SOT23

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BFR193E6327
TME Symbol:
BFR193E6327

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
RF
Collector-emitter voltage
20V
Collector current
80mA
Power dissipation
0.58W
Case
SOT23
Mounting
SMD
Kind of package
reel, tape
Frequency
8GHz
Gross weight0.02 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors INFINEON TECHNOLOGIES
*
BFR193E6327
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 3 000 pcs