+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BFR340FH6327XTSA1

Transistor: NPN; bipolar; 20mA; 75mW; SOT723; automotive industry


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BFR340FH6327XTSA1
TME Symbol:
BFR340FH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
NPN
Polarisation
bipolar
Collector current
20mA
Power dissipation
75mW
Case
SOT723
Current gain
90
Mounting
SMD
Frequency
14GHz
Application
automotive industry
Gross weight0.016 g
Certificates
See other products in this category: NPN SMD transistors INFINEON TECHNOLOGIES,
*
BFR340FH6327XTSA1
0 in TME stock
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.