+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BFX-D1-P

Sensor: optical fiber amplifier; PNP; IP40; 12÷24VDC; 100mA

Manufacturer: AUTONICS

Manufacturer part number:
BFX-D1-P
TME Symbol:
BFX-D1-P

Specification

Manufacturer
AUTONICS
Type of sensor
optical fiber amplifier
Output configuration
PNP
IP rating
IP40
Connection
connectors
Operation modes
DARK-ON, LIGHT-ON
Body dimensions
70.5x30.6x10mm
Max. operating current
0.1A
Body material
plastic
Additional functions
Teach-in
Operating temperature
-10...50°C
Supply voltage
  • 12...24V DC
Kit contents
  • amplifier
  • connection cable
Sensors features
  • LCD display
  • timer
Gross weight126.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fiber-Optic Sensors AUTONICS
*
BFX-D1-P
Product withdrawn from the offer
Use the specification table below to search for similar products