+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BGABG

Cable; Jack 3.5mm 3pin plug,USB C plug; gold-plated; 1.5m; black

Manufacturer: VENTION

Manufacturer part number:
BGABG
TME Symbol:
BGABG

Specification

Manufacturer
VENTION
Type of connection cable
Jack - USB
Contact plating
gold-plated
Cable length
1.5m
Insulation colour
black
Enclosure material
polyurethan
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • USB C plug
Gross weight31.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
BGABG
5 in TME stock
Net price for quantities from 1 pcs - 7.78 USDGross price for quantities from 1 pcs - 7.78 USD
Net price for quantities from 5 pcs - 6.41 USDGross price for quantities from 5 pcs - 6.41 USD
Net price for quantities from 10 pcs - 5.74 USDGross price for quantities from 10 pcs - 5.74 USD
Net price for quantities from 20 pcs - 5.06 USDGross price for quantities from 20 pcs - 5.06 USD
No. of pieces (Multiplicity: 1)