+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BGAH150-075E

Heatsink: attachable; grilled; BGA,PBGA; black; L: 15mm; W: 28mm


Manufacturer: OHMITE

Manufacturer part number:
BGAH150-075E
TME Symbol:
BGAH150-075E

Specification

Manufacturer
OHMITE
Type of heatsink
attachable
Heatsink shape
grilled
Application
BGA, PBGA
Colour
black
Length
15mm
Width
28mm
Height
7.5mm
Material
aluminium
Material finishing
anodized
Manufacturer series
BG
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
BGAH150-075E
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 5.51 USDGross price for quantities from 100 pcs - 5.51 USD