+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | USB - RCA | |
Contact plating | gold-plated | |
Cable length | 2m | |
Insulation colour | black | |
Kind of core | Cu | |
Core diameter | 29AWG | |
Enclosure material | aluminium | |
Wire insulation material | elastomer thermoplastic TPE | |
Braid material | textile | |
Cable external diameter | 3.5mm |