+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BH-131A

Holder; D,R20; Batt.no: 3; cables; 150mm

Manufacturer: COMF

Manufacturer part number:
BH-131A
TME Symbol:
BH-131A

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
D, R20
Number of batteries
3
Leads
cables
Lead length
0.15m
Gross weight33.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
BH-131A
705 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 30 pcs - 0.99 USDGross price for quantities from 30 pcs - 0.99 USD
Net price for quantities from 120 pcs - 0.85 USDGross price for quantities from 120 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 30 pcs