+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BH2223FV-E2

IC: D/A converter; SSOP16; -20÷85°C


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BH2223FV-E2
TME Symbol:
BH2223FVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
D/A converter
Case
SSOP16
Mounting
SMD
Operating temperature
-20...85°C
Interface
  • serial
  • SPI
Gross weight0.16 g
See other products in this category: D/A converters - integrated circuits ROHM SEMICONDUCTOR,
*
BH2223FV-E2
450 in an external stock
Net price for quantities from 57 pcs - 1.26 USDGross price for quantities from 57 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 57.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.