+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BH2228FV-E2

IC: D/A converter; Ch: 6; -20÷85°C


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BH2228FV-E2
TME Symbol:
BH2228FVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
D/A converter
Number of channels
6
Mounting
SMD
Operating temperature
-20...85°C
Interface
  • serial
  • SPI
Gross weight0.14 g
See other products in this category: D/A converters - integrated circuits ROHM SEMICONDUCTOR,
*
BH2228FV-E2
3724 in an external stock
Net price for quantities from 45 pcs - 1.69 USDGross price for quantities from 45 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.57 USDGross price for quantities from 50 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 300 pcs - 1.29 USDGross price for quantities from 300 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.28 USDGross price for quantities from 500 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 45.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.