+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BHR-16-HUA

Connector: IDC; socket; male; PIN: 16; angled 90°; THT; 2.54mm; 2x8


Manufacturer: ADAM TECH

Manufacturer part number:
BHR-16-HUA
TME Symbol:
BHR-16-HUA

Specification

Manufacturer
ADAM TECH
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
16
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x8
Contact plating
gold-plated
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors ADAM TECH,
*
BHR-16-HUA
10 in TME stock
Net price for quantities from 2 pcs - 0.39 USDGross price for quantities from 2 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 252 pcs - 0.24 USDGross price for quantities from 252 pcs - 0.24 USD
Net price for quantities from 1008 pcs - 0.21 USDGross price for quantities from 1008 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 252 pcs