+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ISKRA | |
Type of relay | installation | |
Relay variant | bistable, impulse | |
Contacts configuration | NO x2 | |
Rated coil voltage | 230V AC | |
Body dimensions | 17.6x90x65mm | |
Mounting | for DIN rail mounting | |
Manufacturer series | BI | |
Max. operating current | 25A | |
Operating temperature | -25...55°C | |
IP rating | IP20 | |
Leads | screw terminals | |
Number of operation modes | 1 | |
Contact voltage, max. | 440V AC | |
Related items | BIN1C, BIN11, BIN20 |