+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BIK-2W

Fuse; for DIN rail mounting; BIK; 10A; Poles: 2


Manufacturer: POLLIN

Manufacturer part number:
BIK-2W
TME Symbol:
BIK-2W

Specification

Manufacturer
POLLIN
Type of automation module
fuse
Mounting
for DIN rail mounting
Manufacturer series
BIK
Current rating
10A
Number of poles
2
Gross weight41 g
Certificates
EAN code5907222297568
See other products in this category: Building Automation POLLIN,
See other products from this series.:
*
BIK-2W
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.57 USDGross price for quantities from 1 pcs - 10.57 USD
Net price for quantities from 5 pcs - 9.82 USDGross price for quantities from 5 pcs - 9.82 USD