+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BIS-411-2Z

Relay: installation; bistable,impulse,inrush; NO x2; 8A; -25÷50°C


Manufacturer: F&F

Manufacturer part number:
BIS-411-2Z
TME Symbol:
BIS-411-2Z

Specification

Manufacturer
F&F
Type of relay
installation
Relay variant
bistable, impulse, inrush
Contacts configuration
NO x2
Mounting
for DIN rail mounting
Switching method
OFF-ON
Max. operating current
8A
Operating temperature
-25...50°C
IP rating
IP20
Supply voltage
  • 100...265V AC
Gross weight70 g
Certificates
EAN code5908312594567
See other products in this category: Installation Relays F&F,
*
BIS-411-2Z
0 in TME stock
Net price for quantities from 1 pcs - 27.65 USDGross price for quantities from 1 pcs - 27.65 USD
Net price for quantities from 5 pcs - 25.92 USDGross price for quantities from 5 pcs - 25.92 USD
Net price for quantities from 10 pcs - 24.19 USDGross price for quantities from 10 pcs - 24.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.