+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BIS-411M-LED

Relay: installation; bistable,impulse; NO; for DIN rail mounting


Manufacturer: F&F

Manufacturer part number:
BIS-411M-LED
TME Symbol:
BIS-411M-LED

Specification

Manufacturer
F&F
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO
Relay features
relay state memory
Mounting
for DIN rail mounting
Switching method
OFF-ON
Max. operating current
16A
Operating temperature
-25...50°C
IP rating
IP20
Application
LED
Supply voltage
  • 165...265V AC
Gross weight75 g
Certificates
EAN code5902431670096
See other products in this category: Installation Relays F&F,
*
BIS-411M-LED
0 in TME stock
Net price for quantities from 1 pcs - 21.28 USDGross price for quantities from 1 pcs - 21.28 USD
Net price for quantities from 5 pcs - 19.95 USDGross price for quantities from 5 pcs - 19.95 USD
Net price for quantities from 10 pcs - 18.62 USDGross price for quantities from 10 pcs - 18.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.